
32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz and operating at speeds up to 48 MHz. This industrial-grade component offers 70 I/O lines, 32 KB of FLASH program memory, and 4 KB of RAM. It operates within a temperature range of -40°C to 105°C and supports supply voltages from 1.71V to 3.6V. The microcontroller includes PWM channels, an ADC, and DMA channels, housed in an 80-terminal S-PQFP-G80 package with dimensions of 12mm x 12mm.
NXP MKL13Z32VLK4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL13Z32VLK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.