32-bit RISC microcontroller featuring a 32 MHz clock frequency and 48 MHz speed. This industrial-grade component offers 65536 words of FLASH ROM and 8192 bytes of RAM. It includes 27 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 3.3V nominal supply voltage (1.71V to 3.6V range) and has a maximum supply current of 7.8mA. Packaged in a 32-terminal S-XQCC-N32 quad package with dimensions of 5mm x 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL14Z64VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL14Z64VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.