
32-bit RISC microcontroller featuring a 48 MHz clock speed and 128KB Flash memory with 16KB RAM. This industrial-grade component operates within a -40°C to 105°C temperature range and supports a 1.71V to 3.6V supply voltage. It offers 28 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. The device is housed in a 32-terminal S-XQCC-N32 package with dimensions of 5mm x 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL15Z128VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL15Z128VFM4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL15Z128VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.