32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz and operating speed of 48 MHz. This industrial-grade component offers 32 terminals in a 5x5mm S-XQCC-N32 package, with 28 I/O lines. It includes 32768 words of FLASH ROM and 4096 bytes of RAM, supporting PWM, ADC, DAC, and DMA channels. Operating temperature range is -40°C to 105°C with a maximum supply current of 7.8mA and a nominal supply voltage of 3.3V (1.71V to 3.6V).
NXP MKL15Z32VFM4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL15Z32VFM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.