32-bit RISC microcontroller featuring a 48 MHz clock speed and 131,072 words of FLASH ROM with 16,384 bytes of RAM. This industrial-grade component offers 28 I/O lines, supports PWM, ADC, DAC, and DMA functionality, and operates within a temperature range of -40°C to 105°C. It utilizes a 32-terminal S-PQCC-N32 package with a 5mm x 5mm footprint and operates from a nominal 1V supply.
NXP MKL16Z128VFM4R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL16Z128VFM4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.