32-bit RISC microcontroller featuring 131KB FLASH ROM and 16KB RAM. Operates at a maximum clock frequency of 48MHz with 40 I/O lines. Includes PWM channels, ADC, DAC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 105°C) with a 0.9V to 1.1V supply voltage. Packaged in a 48-terminal S-XQCC-N48 (7x7mm) form factor.
Sign in to ask questions about the NXP MKL16Z128VFT4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL16Z128VFT4R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL16Z128VFT4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.