The NXP MKL17Z256VFT4 is a 48MHz RISC microcontroller with 40 I/O lines, 48-pin QFN package, and industrial temperature grade. It features a 256KB flash memory, 64KB RAM, and supports PWM, ADC, DMA, and DAC channels. The device operates from a 1.71V to 3.6V supply voltage and has a maximum clock frequency of 48MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL17Z256VFT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL17Z256VFT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.