Industrial-grade RISC microcontroller featuring a 48 MHz clock speed and 54 I/O lines. Operates within a -40°C to 105°C temperature range, powered by a 1.71V to 3.6V supply voltage. Includes FLASH ROM programmability, PWM channels, ADC, DMA channels, and DAC capabilities. Housed in a 64-terminal S-PBGA-B64 package with 5mm x 5mm dimensions.
NXP MKL17Z256VMP4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL17Z256VMP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.