The MKL17Z64VFM4R is a 32-bit microcontroller with 28 I/O lines and 32-bit RISC architecture. It operates at a maximum clock frequency of 48 MHz and has 64 KB of flash memory. The device is available in a 32-pin HVQCCN package and is rated for industrial temperature range of -40°C to 105°C. It has a 3V nominal supply voltage and 1.71V minimum supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL17Z64VFM4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL17Z64VFM4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.