32-bit RISC microcontroller featuring a 16 MHz maximum clock frequency and 48 MHz speed. This industrial-grade component offers 32KB of FLASH program memory and 4KB of RAM. It includes 23 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 105°C, it requires a supply voltage between 0.9V and 1.1V. The device is housed in a 32-terminal S-PQCC-N32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL24Z32VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL24Z32VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.