32-bit RISC microcontroller featuring a 48 MHz clock speed and 32KB FLASH ROM with 4KB RAM. This industrial-grade component offers 50 I/O lines, PWM channels, ADC, and DMA channels. It operates within an industrial temperature range of -40°C to 105°C and utilizes a 64-terminal, 10mm x 10mm S-PQFP-G64 package. Maximum supply current is 7.8mA with a nominal supply voltage of 1V.
NXP MKL24Z32VLH4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL24Z32VLH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.