32-bit RISC microcontroller featuring a 48 MHz clock speed and 16 MHz maximum operating frequency. This industrial-grade component offers 65536 words of FLASH ROM and 8192 bytes of RAM. It includes 23 I/O lines, PWM channels, ADC, and DMA channels. The device operates within a temperature range of -40°C to 105°C and utilizes a 32-terminal S-PQCC-N32 package. Supply voltage ranges from 0.9V to 1.1V with a maximum supply current of 7.8mA.
Sign in to ask questions about the NXP MKL24Z64VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL24Z64VFM4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL24Z64VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.