32-bit RISC microcontroller featuring a 48-pin, 7x7mm S-PQCC-N48 package. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 1V (0.9V to 1.1V). Offers a maximum clock frequency of 16MHz and a speed of 48MHz, with 65536 words of FLASH ROM and 8192 bytes of RAM. Includes 36 I/O lines, PWM channels, ADC, and DMA channels.
NXP MKL24Z64VFT4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.8 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL24Z64VFT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.