32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 1.71V to 3.6V. It includes 32768 words of FLASH program memory and 4096 bytes of RAM, with 23 I/O lines available. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The device is housed in a 32-terminal, 5x5mm S-XQCC-N32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL26Z32VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL26Z32VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.