32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and offers 66 I/O lines. It includes 32KB of FLASH ROM and 4KB of RAM, with integrated PWM channels, ADC, DMA, and DAC capabilities. The microcontroller is housed in an 80-terminal S-PQFP-G80 package with dimensions of 12mm x 12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL33Z32VLK4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.02 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL33Z32VLK4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.