32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component offers 131072 words of FLASH ROM and 16384 bytes of RAM, with 54 I/O lines available. Operating across a temperature range of -40°C to 105°C, it supports PWM, ADC, DMA, and DAC functionalities. The 64-terminal device is housed in a 10x10mm S-PQFP-G64 package, with a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL36Z128VLH4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL36Z128VLH4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.