
32-bit RISC microcontroller featuring a 262KB FLASH program memory and 32KB RAM. Operates at a maximum clock frequency of 48MHz with 84 I/O lines and 121 terminals. Supports PWM channels, ADC, and DMA channels. Industrial temperature grade with a range of -40°C to 105°C. 3.3V nominal supply voltage, with a minimum of 1.71V and maximum of 3.6V. Packaged in a 5x5mm S-PBGA-B121.
NXP MKL36Z256VMC4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL36Z256VMC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.