32-bit RISC microcontroller featuring a 48 MHz clock speed and 65536 words of FLASH ROM. This industrial-grade MCU offers 8192 bytes of RAM, 84 I/O lines, and a 100-terminal S-PQFP-G100 package. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V. Includes PWM channels, ADC, and DMA channels for versatile application development.
NXP MKL36Z64VLL4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL36Z64VLL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.