The MKL81Z128VMC7R is a 32-bit RISC microcontroller with a supply voltage of 3.3V and a maximum clock frequency of 32MHz. It features 85 I/O lines, 72MHz speed, and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in a 121-pin LFBGA package and operates over a temperature range of unspecified limits. Compliance with specific standards is not mentioned.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKL81Z128VMC7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 121 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL81Z128VMC7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.