
The MKL82Z128VLK7 is a 32-bit microcontroller from NXP, operating at a supply voltage of 3.3V with a maximum frequency of 32 MHz. It features 56 I/O lines and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in an LQFP-80 package type, with a width and length of 12mm each.
Sign in to ask questions about the NXP MKL82Z128VLK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKL82Z128VLK7 technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKL82Z128VLK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.