The MKM14Z128ACHH5 is an industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 44-pin VFLGA package with a bottom terminal position and a JEDEC package code of S-XBGA-N44. The device operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.9V and a maximum supply voltage of 1.1V. It has a maximum clock frequency of 32MHz and supports 20 I/O lines. The microcontroller has flash ROM programmability and includes features such as DMA channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKM14Z128ACHH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N44 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKM14Z128ACHH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.