The MKM14Z64CHH5 is a 32-bit microcontroller with 20 I/O lines and a 32-bit RISC architecture. It operates at a supply voltage of 3.3V and a maximum clock frequency of 48 MHz. The device is packaged in a 44-pin LGA package and has a temperature grade of industrial. It features a flash ROM programmability and has no PWM channels, but does have ADC and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKM14Z64CHH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B44 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKM14Z64CHH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.