The MKM33Z64ACLL5 is a quad-SPI microcontroller from NXP. It operates on a nominal supply voltage of 1V, with a minimum of 0.9V and a maximum of 1.1V. The device features a maximum clock frequency of 32MHz and 79 I/O lines. Additionally, it has a speed of 50MHz and supports DMA channels. The MKM33Z64ACLL5 is available in the LFQFP-100 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKM33Z64ACLL5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKM33Z64ACLL5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.