The MKS20FN128VFT12 is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 32 MHz. It has 48 terminals and a quad terminal position. The device is available in the HVQCCN package type. The microcontroller has a 32-bit RISC architecture and supports peripherals such as PWM channels, ADC, and DMA channels. It operates within a temperature range of unknown limits.
NXP MKS20FN128VFT12 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKS20FN128VFT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.