The MKS22FN128VFT12 is a 32-bit microcontroller from NXP, featuring a 120 MHz clock frequency and 32-bit RISC architecture. It has 32 PWM channels and supports DMA channels. The device operates within a supply voltage range of 1.71V to 3.6V and has a maximum clock frequency of 32 MHz. The microcontroller is available in a 48-pin QUAD HVQCCN package type.
NXP MKS22FN128VFT12 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKS22FN128VFT12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.