The MKS22FN256VLH12 is a 32-bit RISC microcontroller with a maximum clock frequency of 120 MHz. It has 64 terminals and a quad terminal position. The device operates within a supply voltage range of 1.71 to 3.6 volts. It features PWM channels, an ADC, and DMA channels. The microcontroller is packaged in a 64-pin QUAD LFQFP. It is designed for use in various applications requiring high-speed processing.
NXP MKS22FN256VLH12 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKS22FN256VLH12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.