32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and 75 ns speed. This industrial-grade component offers 32768 words of FLASH ROM and 8192 bytes of RAM, with 28 I/O lines and integrated ADC and DMA channels. Operating across an industrial temperature range of -40°C to 105°C, it utilizes a 3V nominal supply voltage (1.71V to 3.6V) and has a maximum supply current of 10.9mA. Packaged in a 32-terminal S-PQFP-G32 format with dimensions of 7mm x 7mm.
NXP MKV10Z32VLC7R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 75 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV10Z32VLC7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.