The MKV10Z64VLF7 is a 48-pin quad flat package microcontroller from NXP, designed for industrial temperature applications. It operates within a supply voltage range of 1.71V to 3.6V and features a maximum clock frequency of 50MHz. The device has 40 I/O lines, 40KB of flash memory, and supports various peripherals including ADC, DAC, and DMA channels.
NXP MKV10Z64VLF7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 75 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV10Z64VLF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.