The MKV10Z64VLF7P is a 48-terminal quad flat package microcontroller from NXP. It operates over an industrial temperature range of -40 to 105 degrees Celsius. The device is powered by a nominal 3.3V supply voltage, with a minimum and maximum voltage of 1.71V and 3.6V, respectively. It features a 50MHz clock frequency and supports up to 35 I/O lines. The microcontroller includes a flash ROM for programmability and has a range of peripherals, including a 12-bit ADC, 12-bit DAC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 75 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |