The MKV30F64VLF10R is a 32-bit microcontroller from NXP, operating at a supply voltage of 3.3V with a maximum frequency of 32 MHz. It features 35 I/O lines and supports PWM, ADC, and DMA channels. The device is available in a quad terminal LFQFP package, suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKV30F64VLF10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV30F64VLF10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.