The MKV31F256VLH12P is a 32-bit RISC microcontroller with a 3.3V supply voltage and a maximum clock frequency of 50MHz. It features 46 I/O lines and supports PWM channels, ADC, and DMA channels. The device has a quad terminal position and is packaged in a LFQFP package type. The microcontroller operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MKV31F256VLH12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV31F256VLH12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.