The MKV44F128VLL16 is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 48MHz. It features 74 I/O lines and a 32-bit RISC architecture. The device is packaged in a LQFP format and is suitable for use in a variety of applications. The microcontroller has PWM channels, an ADC, and DMA channels. It operates over a temperature range of unknown values.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |