The MKV44F256VLH16 is a 32-bit microcontroller from NXP, featuring 48 I/O lines and a maximum clock frequency of 48 MHz. It operates within a supply voltage range of 1.71V to 3.6V and has a width and length of 10mm. The device includes PWM channels, an ADC, and DMA channels.
NXP MKV44F256VLH16 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKV44F256VLH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.