The MKW01Z128CHN is a microprocessor circuit with 60 terminals, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 3.6V, respectively. The device is packaged in a 8x8mm LGA package with a bottom terminal position. It is designed for industrial use and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MKW01Z128CHN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKW01Z128CHN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B60 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKW01Z128CHN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.