The MKW21D512VHA5 is a microcontroller IC from NXP, featuring a 32-bit RISC core with a maximum operating frequency of 50MHz. It operates within a temperature range of -40°C to 105°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 1.8V and 3.6V, respectively. The device has a maximum supply current of 155mA and supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the NXP MKW21D512VHA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKW21D512VHA5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKW21D512VHA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.