The MKW21Z256VHT4 is a 48-pin QFN industrial microprocessor circuit from NXP, operating within a temperature range of -40°C to 105°C. It can be supplied with a voltage between 1.71V and 3.6V. This microprocessor circuit features a quad terminal position and is packaged in a JEDEC S-XQCC-N48 QFN package.
Sign in to ask questions about the NXP MKW21Z256VHT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKW21Z256VHT4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKW21Z256VHT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.