The MKW31Z512VHT4 is a microprocessor circuit from NXP, featuring a quad terminal position and a JEDEC package code of S-XQCC-N48. It operates within a temperature range of -40 to 105 degrees Celsius, with a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 1.71V and 3.6V, respectively. This industrial-grade microprocessor circuit is available in a 48-pin QFN-48 package.
Sign in to ask questions about the NXP MKW31Z512VHT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MKW31Z512VHT4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKW31Z512VHT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.