NXP MM908E624ACEW technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.027399oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM908E624ACEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
