8-bit Flash microcontroller operating at up to 32MHz. Features 16 I/O lines, 16KB ROM, and 512 bytes RAM. Includes PWM channels and an ADC. Industrial temperature grade with a supply voltage range of 5.5V to 18V. Housed in a 54-terminal PDSO package.
NXP MM908E624ACPEW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 9.8304 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MM908E624ACPEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.