NXP MM908E625ACDWB technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MM908E625ACDWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
