NXP MM912F634BV1AE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | LIN, SCI, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| Weight | 0.007252oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912F634BV1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
