NXP MM912F634CV1AE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | LIN, SCI, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Number of Timers/Counters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Weight | 0.006871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912F634CV1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
