Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MM912IP812AMAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.7W |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 36V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| Watchdog Timer | Yes |
| Weight | 0.025239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912IP812AMAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
