The MM912JS812AMAFR2 is a microprocessor circuit from NXP, featuring a quad terminal configuration and a maximum operating temperature of 125°C. It is designed to operate within a supply voltage of 3.3V and is packaged in the S-PQFP-G100 package type. The device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The microprocessor circuit is a type of uPs/uCs/Peripheral ICs, specifically a microprocessor circuit. It has a width and length of 14mm and is available in a HLFQFP package type.
Checking distributor stock and pricing after the page loads.
NXP MM912JS812AMAFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |