
Single-axis accelerometer with a ±5g acceleration range and a sensitivity of 380mV/g to 420mV/g. Operates from a 4.75V to 5.25V supply, with a typical 5V operation. Features a 16-pin SOIC package with gull-wing leads for surface mounting, measuring 10.45mm(Max) x 7.6mm(Max) x 3.3mm(Max). Suitable for automotive applications with an operating temperature range of -40°C to 105°C.
NXP MMA1250KEG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.45(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 3.3(Max) |
| Seated Plane Height (mm) | 3.55(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.6092 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAJ-1 |
| Axis Type | Single |
| Acceleration | ±5g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Device Sensitivity Range | 380mV/g to 420mV/g |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MMA1250KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.