SPECIALTY ANALOG CIRCUIT
Checking distributor stock and pricing after the page loads.
NXP MMA1254KEGR2 technical specifications.
| Axis | Z |
| Bandwidth | 50Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 400mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Weight | 0.021489oz |
| RoHS | Compliant |