Accelerometer Single 125g 9V/12V/15V/18V/24V Automotive T/R
Checking distributor stock and pricing after the page loads.
NXP MMA1612KGCWR2 technical specifications.
| Axis Type | Single |
| Acceleration | 125g |
| Max Operating Supply Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Resonant Frequency | 100(Min)kHz |
| Min Operating Supply Voltage | 6.3V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |