NXP MMA1631KGCWR2 technical specifications.
| Axis Type | Single |
| Acceleration | 312g |
| Max Operating Supply Voltage | 17V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Resonant Frequency | 100(Min)kHz |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15V |
Download the complete datasheet for NXP MMA1631KGCWR2 to view detailed technical specifications.
No datasheet is available for this part.