Sign in to ask questions about the NXP MMA20312BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA20312BT1 technical specifications.
| Package/Case | QFN EP |
| Frequency | 2.2GHz |
| Gain | 27.2dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 550mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 2140 MHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| P1dB | 28.2dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| Test Frequency | 2.14GHz |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA20312BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.