
The MMA20312BVT1 is a 1-channel RF amplifier from NXP, operating at a frequency of 2.2GHz with a gain of 27.2dB. It is available in a QFN EP package and is suitable for surface mount applications. The amplifier has a maximum operating temperature of 150°C and is RoHS compliant. It requires an operating supply voltage of 5V and an operating supply current of 70mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MMA20312BVT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Frequency | 2.2GHz |
| Gain | 27.2dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| P1dB | 28.2dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.14GHz |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA20312BVT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.